Adam Equipment Co Ltd LHS 2000 Crane Weighing Scale, 2000kg Weight Capacity
- RS Stock No.:
- 123-1785
- Mfr. Part No.:
- LHS 2000
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR2,786.60
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,786.60 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 185-4472
Each
MYR4,720.45
- RS Stock No.:
- 123-1785
- Mfr. Part No.:
- LHS 2000
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 2000kg | |
Scale Type | Crane | |
Resolution | 500 g | |
Parts Counting | No | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Net Weight | 4.8kg | |
Model Number p | LHS 2000 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 2000kg | ||
Scale Type Crane | ||
Resolution 500 g | ||
Parts Counting No | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Net Weight 4.8kg | ||
Model Number p LHS 2000 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Adam Equipment Co Ltd LHS 2000 Crane Weighing Scale, 2000kg Weight...
- Adam Equipment Co Ltd LHS 500 Crane Weighing Scale, 500kg Weight...
- Adam Equipment Co Ltd LHS 1500 Crane Weighing Scale, 1500kg Weight...
- Adam Equipment Co Ltd LHS 500 Crane Weighing Scale, 500kg Weight Capacity
- Adam Equipment Co Ltd LHS 1500 Crane Weighing Scale, 1500kg Weight Capacity
- Adam Equipment Co Ltd IHS 3 Crane Weighing Scale, 3000kg Weight...
- Adam Equipment Co Ltd IHS 5 Crane Weighing Scale, 5000kg Weight...
- Adam Equipment Co Ltd IHS 5 Crane Weighing Scale, 5000kg Weight Capacity