Adam Equipment Co Ltd CPW Plus 15 Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 123-1739
- Mfr. Part No.:
- CPW Plus 15
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR1,009.30
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,009.30 |
**price indicative
- RS Stock No.:
- 123-1739
- Mfr. Part No.:
- CPW Plus 15
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 15kg | |
Scale Type | Platform | |
Resolution | 5 g | |
Parts Counting | No | |
Interface Type | RS232 | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 300 x 300mm | |
Weighpan Length | 300mm | |
Weighpan Width | 300mm | |
Weighpan Height | 50mm | |
Net Weight | 4kg | |
Model Number p | CPW Plus 15 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Resolution 5 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 300mm | ||
Weighpan Length 300mm | ||
Weighpan Width 300mm | ||
Weighpan Height 50mm | ||
Net Weight 4kg | ||
Model Number p CPW Plus 15 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Adam Equipment Co Ltd CPW PLUS 15 Platform Weighing Scale, 15kg Weight Capacity PreCal
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern EOB 15K5 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern DE 15K2D Platform Weighing Scale, 15kg Weight Capacity
- Kern DE 15K0.2D Platform Weighing Scale, 15kg Weight Capacity