Kern EFS 5000-0S05 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- RS Stock No.:
- 271-074
- Mfr. Part No.:
- EFS 5000-0S05
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR1,086.36
Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,086.36 |
**price indicative
- RS Stock No.:
- 271-074
- Mfr. Part No.:
- EFS 5000-0S05
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 5.2kg | |
Scale Type | Weighing Scale | |
Resolution | 5.200 | |
Parts Counting | No | |
Model Number p | EFS 5000-0S05 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 5.2kg | ||
Scale Type Weighing Scale | ||
Resolution 5.200 | ||
Parts Counting No | ||
Model Number p EFS 5000-0S05 | ||
Related links
- Ohaus CX5200 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Ohaus AX5202 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Kern EFS 500-2 Weighing Scale Weighing Scale, 500g Weight Capacity
- Kern EFS 3000-1 Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern EFS 600-1S05 Weighing Scale Weighing Scale, 620g Weight Capacity
- Kern EFS 200-1S05 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity