Kern ACS 80-4 Weighing Scale Weighing Scale, 82g Weight Capacity
- RS Stock No.:
- 270-821
- Mfr. Part No.:
- ACS 80-4
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR6,681.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,681.11 |
*price indicative
- RS Stock No.:
- 270-821
- Mfr. Part No.:
- ACS 80-4
- Manufacturer:
- Kern
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
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 82g | |
| Scale Type | Weighing Scale | |
| Resolution | 820 | |
| Parts Counting | No | |
| Interface Type | RS232, USB | |
| Display Type | LCD | |
| Plug Type | EU, US, UK, CH | |
| Weighing Modes | g, mg | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 333mm | |
| Weigh Pan Diameter | 91mm | |
| Weigh Pan Height | 338mm | |
| Weigh Pan Length | 213mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 6.1kg | |
| Model Number | ACS 80-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 82g | ||
Scale Type Weighing Scale | ||
Resolution 820 | ||
Parts Counting No | ||
Interface Type RS232, USB | ||
Display Type LCD | ||
Plug Type EU, US, UK, CH | ||
Weighing Modes g, mg | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 333mm | ||
Weigh Pan Diameter 91mm | ||
Weigh Pan Height 338mm | ||
Weigh Pan Length 213mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE mark | ||
Net Weight 6.1kg | ||
Model Number ACS 80-4 | ||
- COO (Country of Origin):
- PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.
Display type is LCD
Related links
- Kern ACJ 80-4M Weighing Scale Weighing Scale, 82g Weight Capacity
- Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ABS 80-4N Analytical Balance Weighing Scale, 82g Weight Capacity
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACS 300-4 Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity