Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 270-764
- Mfr. Part No.:
- SXC 100K-2LM
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR7,604.52
Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,604.52 |
**price indicative
- RS Stock No.:
- 270-764
- Mfr. Part No.:
- SXC 100K-2LM
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 150kg | |
Scale Type | Weighing Scale | |
Resolution | 3 | |
Parts Counting | No | |
Model Number p | SXC 100K-2LM | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Model Number p SXC 100K-2LM | ||
Related links
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity