Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- RS Stock No.:
- 270-738
- Mfr. Part No.:
- 30809914
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR1,546.19
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,546.19 |
**price indicative
- RS Stock No.:
- 270-738
- Mfr. Part No.:
- 30809914
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 75kg | |
Scale Type | Weighing Scale | |
Resolution | 50 g | |
Parts Counting | No | |
Plug Type | Type C - European Plug | |
Weighpan Dimensions | 520 x 400 x 52.9mm | |
Model Number p | i-C31M75L | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 75kg | ||
Scale Type Weighing Scale | ||
Resolution 50 g | ||
Parts Counting No | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 520 x 400 x 52.9mm | ||
Model Number p i-C31M75L | ||
Related links
- Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C12P75 Weighing Scale Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 75 Platform Weighing Scale, 75kg...
- Adam Equipment Co Ltd GFK 75 Platform Weighing Scale, 75kg Weight...
- Adam Equipment Co Ltd CPW Plus 75M Platform Weighing Scale, 75kg...
- Adam Equipment Co Ltd CPW Plus 75L Platform Weighing Scale, 75kg...