Ohaus i-C52M6R Weighing Scale Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 270-680
- Mfr. Part No.:
- 30745890
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR1,803.91
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,803.91 |
**price indicative
- RS Stock No.:
- 270-680
- Mfr. Part No.:
- 30745890
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 6kg | |
Scale Type | Weighing Scale | |
Resolution | 2 g | |
Parts Counting | No | |
Plug Type | Type C - European Plug | |
Weighpan Dimensions | 329 x 319 x 43.5mm | |
Model Number p | i-C52M6R | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 6kg | ||
Scale Type Weighing Scale | ||
Resolution 2 g | ||
Parts Counting No | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 329 x 319 x 43.5mm | ||
Model Number p i-C52M6R | ||
Related links
- Ohaus V41PWE6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 6 Platform Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K1DM Counting Weighing Scale, 6kg Weight Capacity PreCal