Ohaus 30498916 Electronic Weighing Electronic Scales, 2.1kg Weight Capacity
- RS Stock No.:
- 199-423
- Mfr. Part No.:
- 30498916
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR1,618.30
Temporarily out of stock - back order for despatch 14/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,618.30 |
**price indicative
- RS Stock No.:
- 199-423
- Mfr. Part No.:
- 30498916
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 2.1kg | |
Scale Type | Electronic Weighing | |
Resolution | 0.01 g | |
Parts Counting | Yes | |
Model Number p | 30498916 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 2.1kg | ||
Scale Type Electronic Weighing | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Model Number p 30498916 | ||
Related links
- Ohaus 30745957 Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30498915 Electronic Weighing Electronic Scales, 610g Weight Capacity
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745896 Electronic Weighing Electronic Scales, 200kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity