Ohaus NVT4201 Weighing Scale Weighing Scale, 4200g Weight Capacity
- RS Stock No.:
- 193-126
- Mfr. Part No.:
- 30611716
- Manufacturer:
- Ohaus
This image is representative of the product range
- RS Stock No.:
- 193-126
- Mfr. Part No.:
- 30611716
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 4200g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD Backlight | |
| Plug Type | Type G - British 3-Pin | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 190mm | |
| Weigh Pan Length | 144mm | |
| Weigh Pan Height | 42mm | |
| Weighing Modes | Parts Counting, Percentage Weighing, Check Weighing | |
| Weigh Pan Diameter | 145mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.5kg | |
| Standards/Approvals | IEC/EN 613261 Class B, FCC Part 15 Class B, IEC/EN 610101, basic environments, Canada ICES003 Class B | |
| Model Number | NVT4201 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 4200g | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD Backlight | ||
Plug Type Type G - British 3-Pin | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 190mm | ||
Weigh Pan Length 144mm | ||
Weigh Pan Height 42mm | ||
Weighing Modes Parts Counting, Percentage Weighing, Check Weighing | ||
Weigh Pan Diameter 145mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.5kg | ||
Standards/Approvals IEC/EN 613261 Class B, FCC Part 15 Class B, IEC/EN 610101, basic environments, Canada ICES003 Class B | ||
Model Number NVT4201 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus AX4202/E Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus AX4202 Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus AX4202M Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus V41XWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1200g Weight Capacity
- Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity
