Ohaus R41ME3 Bench Bench Scales, 3kg Weight Capacity
- RS Stock No.:
- 141-677
- Mfr. Part No.:
- 30236943
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR3,800.52
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,800.52 |
**price indicative
- RS Stock No.:
- 141-677
- Mfr. Part No.:
- 30236943
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 3kg | |
Scale Type | Bench | |
Resolution | 0.1 g | |
Parts Counting | Yes | |
Model Number p | R41ME3 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 3kg | ||
Scale Type Bench | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Model Number p R41ME3 | ||
Related links
- Ohaus R31P3 Bench Bench Scales, 3kg Weight Capacity
- Ohaus 30539394 Bench Electronic Scales, 3kg Weight Capacity
- Ohaus RC11P3 Counting Counting Scales, 3kg Weight Capacity
- Ohaus RC41M3 Counting Counting Scales, 3kg Weight Capacity
- Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scales, 150kg Weight Capacity
- Ohaus i-D150B1L Bench Bench Scales, 150kg Weight Capacity
- Ohaus V22PWE1501T Bench Bench Scales, 1.5kg Weight Capacity