Ohaus RC41M15 Counting Counting Scales, 15kg Weight Capacity
- RS Stock No.:
- 141-635
- Mfr. Part No.:
- 30231104
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR3,829.81
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR3,829.81 |
**price indicative
- RS Stock No.:
- 141-635
- Mfr. Part No.:
- 30231104
- Manufacturer:
- Ohaus
Related links
- Ohaus RC31P1502 Counting Counting Scales, 1.5kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scales, 30kg Weight Capacity
- Ohaus R41ME15 Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P15-M Bench Bench Scales, 15kg Weight Capacity
- Ohaus i-D33XW15C1R6-EU Bench Bench Scales, 15kg Weight Capacity
- Ohaus V12P15 Bench Bench Scales, 15kg Weight Capacity
- Ohaus V22PWE15T Bench Bench Scales, 15kg Weight Capacity
- Kern CXB 15K5NM Counting Weighing Scale, 15kg Weight Capacity