Ohaus PX124 Weighing Scale Weighing Scale, 120 Weight Capacity
- RS Stock No.:
- 122-161
- Mfr. Part No.:
- 30429803
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
MYR11,672.78
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR11,672.78 |
*price indicative
- RS Stock No.:
- 122-161
- Mfr. Part No.:
- 30429803
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 120 | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 mg | |
| Parts Counting | Yes | |
| Interface Type | USB, RS232 | |
| Display Type | LCD Backlight | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 90mm | |
| Weigh Pan Length | 321mm | |
| Weigh Pan Width | 321mm | |
| Weighing Modes | Parts Counting, Percentage Weighing, Basic Weighing, Formulation, Animal Weighing, Density Determination | |
| Weigh Pan Diameter | 90mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | Canada ICES003 Class A, IEC/EN 610101, R76, UL 610101, IEC/EN 613261 Class B, CAN/CSA C22.2 610101, FCC Part 15 Class A, basic environments, EN 45501 | |
| Net Weight | 4.5kg | |
| Model Number | PX124 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 120 | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.1 mg | ||
Parts Counting Yes | ||
Interface Type USB, RS232 | ||
Display Type LCD Backlight | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 90mm | ||
Weigh Pan Length 321mm | ||
Weigh Pan Width 321mm | ||
Weighing Modes Parts Counting, Percentage Weighing, Basic Weighing, Formulation, Animal Weighing, Density Determination | ||
Weigh Pan Diameter 90mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals Canada ICES003 Class A, IEC/EN 610101, R76, UL 610101, IEC/EN 613261 Class B, CAN/CSA C22.2 610101, FCC Part 15 Class A, basic environments, EN 45501 | ||
Net Weight 4.5kg | ||
Model Number PX124 | ||
- COO (Country of Origin):
- CN
