- RS Stock No.:
- 878-2139
- Mfr. Part No.:
- BK4052
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 878-2139
- Mfr. Part No.:
- BK4052
- Manufacturer:
- BK Precision
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
BK Precision Waveform Generator
The BK Precision waveform generator is high tech, function/ arbitrary device. This generator has 2 channels and supports frequencies up to 5Mhz. It can source stable and precise sine, square, triangle, pulse and arbitrary waveforms. The device has easy-to-read, colour display with waveform preview and an intuitive user interface, with numeric keypad. It has various advanced capabilities that include linear/ logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high-performance. The main output voltage can be varied from 0Vpp to 10Vpp into 50ohm (up to 20Vpp into open circuit) and the secondary output can be varied from 0Vpp to 3Vpp into 50ohms (up to 6Vpp into open circuit).
Supplied with getting started manual, a full instruction manual on CD, AC power cord, USB type A-to-type B cable and a certificate of calibration.
Supplied with getting started manual, a full instruction manual on CD, AC power cord, USB type A-to-type B cable and a certificate of calibration.
Features and Benefits
The supply voltage ranging from 100VAC to 240VAC
16k point arbitrary waveform generator
14-bit resolution
Sampling rate of 125MSa/s
Large, 3.5in, LCD colour display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
2 independent channels with individual output ON/ OFF buttons
Internal/ external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/ recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs
Connector type is BNC
16k point arbitrary waveform generator
14-bit resolution
Sampling rate of 125MSa/s
Large, 3.5in, LCD colour display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
2 independent channels with individual output ON/ OFF buttons
Internal/ external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/ recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs
Connector type is BNC
Applications
Telecommunication
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Certifications
EN61326:2006
EN61000-3-2:2006
EN61000-3-3:2008
EN61010-1:2001
EN61010-031:2002
CE certified
EN61000-3-2:2006
EN61000-3-3:2008
EN61010-1:2001
EN61010-031:2002
CE certified
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 5MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 300kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 125Msps |
Resolution | 4 Digit |
Minimum Pulse Width | 16ns |
Arbitrary Waveforms | Yes |
Length | 213mm |
Sweep | Linear, Logarithmic, Up or Down |
Model Number p | 4052 |
Weight | 2.6kg |
Connector Type | BNC |
Inputs | Modulation In |
Width | 281mm |
Data Entry | Keypad |
Waveform Memory per Channel | 16k points |
Rise - Fall Time | 7ns |
Height | 89mm |
Minimum Operating Temperature | 0°C |
Interface Type | GPIB, USB |
Maximum Operating Temperature | +40°C |
Display Type | TFT LCD (320 x 240) |
Dimensions | 213 x 281 x 89mm |
Maximum Storage | 10 |