- RS Stock No.:
- 914-6978
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 914-6978
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Conical Gas and Liquid Micro Pumps
Self-priming micro-pumps manufactured from CNC machined aluminium alloy and fitted with Viton seals to ensure compatibility with a wide range of chemicals. These pumps are suitable for use with liquids and gasses and are self priming, reversible and offer precise flow control.
Features and Benefits
Quiet, less the 20dB when running
Robust design, 5000 hours MTBF
Choice of brushed or brushless motors
Compact
Dry running
No internal valves
Stainless steel hose connections or manifold mounting
Robust design, 5000 hours MTBF
Choice of brushed or brushless motors
Compact
Dry running
No internal valves
Stainless steel hose connections or manifold mounting
Applications
These pumps are suitable for use in many industries and applications including,
medical equipment, chemical delivery, cooling systems, gas detection, gas monitoring, food and beverage and applications requiring highly controlled precision flow.
medical equipment, chemical delivery, cooling systems, gas detection, gas monitoring, food and beverage and applications requiring highly controlled precision flow.
Attribute | Value |
---|---|
Maximum Flow Rate | 550ml/min |
Supply Voltage | 12 V |
Maximum Working Pressure | 1.5 bar |
Body Material | Anodised Aluminium |
Input Power | 15.3W |
Maximum Fluid Temperature | +100°C |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, Viton |