- RS Stock No.:
- 125-3592
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RS PRO 6 → 28V 6bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 2500ml/min
- RS Stock No.
- 125-3565
Price Each
MYR2,278.74
- RS Stock No.:
- 125-3592
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Miniature Self Priming Pumps
Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.
Self priming
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 2.4L/min |
Supply Voltage | 6 → 24 V |
Maximum Working Pressure | 8 bar |
Body Material | Anodised Aluminium |
Input Power | 15 → 99W |
IP Rating | IP68 |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton |