- RS Stock No.:
- 445-992
- Mfr. Part No.:
- 018938
- Manufacturer:
- Xylem Flojet
Discontinued product
- RS Stock No.:
- 445-992
- Mfr. Part No.:
- 018938
- Manufacturer:
- Xylem Flojet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
160 l/min Magnetically Coupled Pumps
Rated for continuous duty and ideally suited for water or chemical transfer and re-circulation applications
Trouble free pumping of acids and alkalis
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 500mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Trouble free pumping of acids and alkalis
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 500mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 160L/min |
Supply Voltage | 230 V |
Input Connection | 1-1/4 in G |
Maximum Head | 8.8m |
Maximum Working Pressure | 1.7 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 400W |
Maximum Fluid Temperature | +80°C |
Input Connection Size | 1-1/4in |
Output Connection Size | 3/4in |
Wetted Materials | Alumina (Spindle & Thrust Washer), PP (Encapsulated Magnet & Housing), PPS (Spindle Housing), Standard EPDM (O-Ring) |
IP Rating | IP55 |
Pump Type | Centrifugal |