RS PRO Sign Hazard Warning Sign (English)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR118.23

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR118.23
10 - 49MYR114.70
50 +MYR94.40

*price indicative

RS Stock No.:
763-1588
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Danger Electric Shock Risk

Sign Description

Electrical Hazard

Product Type

Hazard Warning Sign

Self-Adhesive

No

Height

420mm

Text Language

English

Material

Polypropylene

Legend Colour

Yellow, Black

Width

297mm

Symbol/Text Colour

Black

Sign Legend Style

Symbol and Text

Standards/Approvals

No

Sub Type

Sign

COO (Country of Origin):
GB

Danger Signs


Environmentally friendly and durable

1.2mm Polypropolene

SAV = Self Adhesive Vinyl - easy to peel and apply

Hazard Signs


Standards

ISO7010
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy