SolaHD 1kVA Encapsulated Transformer, 240V ac, 480V ac Primary, 120V ac, 240V ac Secondary
Temporarily out of stock - back order for despatch 24/03/2021, delivery within 4 working days from despatch date
Price Each
MYR762.12
units | Per unit |
1 + | MYR762.12 |
Added
- RS Stock No.:
- 890-8814
- Mfr. Part No.:
- HS1F1BS
- Manufacturer:
- SolaHD
- COO (Country of Origin):
- US
SolaHD Hazardous Location Transformers
Attribute | Value |
Primary Voltage Rating | 240V ac, 480V ac |
Secondary Voltage Rating | 120V ac, 240V ac |
Power Rating | 1kVA |
Mounting Type | Panel |
Maximum Operating Frequency | 60Hz |