Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing

Subtotal (1 unit)*

MYR1,097.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,097.83

*price indicative

RS Stock No.:
125-296
Mfr. Part No.:
178853 KLV-SF4UPP-4PR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Expanding Cavity Wall Fixing

Product Type

Cavity Fixing Tool

Material

Polystyrene (Plastic) Sheet Steel, Powder Coated

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD), IEC/EN 61439-3, DIN 43871, RoHS

COO (Country of Origin):
CZ
The Eaton xComfort KLV project delivery form is a flush-mounting expansion kit with a plug-in terminal. It is designed for projects and comes with a 4-row setup. The kit includes a device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, and a 3D adjustment element for mounting. With a super-slim door frame design, it offers a unique and sleek look. The kit is complete distribution board compliant with IEC/EN 60670-24, DIN 43871, IEC/EN 62208 standards, and approved for distribution boards as defined in IEC/EN 61439-3.

Flush-mounting expansion kit for second generation KLV compact distribution boards

One-of-a-kind super-slim door frame design

Optional door with frame with requested RAL color

Device carrier front cover neutral and protective conductor terminals includ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy