Eaton Cavity Fixing Tool Powder Coated Polystyrene (Plastic), Sheet Steel Expanding Cavity Wall Fixing
- RS Stock No.:
- 125-295
- Mfr. Part No.:
- 178852 KLV-SF3UPP-4PR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR670.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR670.35 |
*price indicative
- RS Stock No.:
- 125-295
- Mfr. Part No.:
- 178852 KLV-SF3UPP-4PR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cavity Fixing Tool | |
| Sub Type | Expanding Cavity Wall Fixing | |
| Material | Powder Coated Polystyrene (Plastic), Sheet Steel | |
| Standards/Approvals | RoHS, IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cavity Fixing Tool | ||
Sub Type Expanding Cavity Wall Fixing | ||
Material Powder Coated Polystyrene (Plastic), Sheet Steel | ||
Standards/Approvals RoHS, IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton flush-mounting expansion kit with plug-in terminal 3 row is the ideal solution for projects that require a compact and slim design. It includes a device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, 3D adjustment element for mounting, cable retainer, and installation instructions. Designed for indoor installations, this kit comes in a traffic white color (RAL 9016) and is compliant with RoHS standards. It is suitable for use in distribution boards and features a sheet steel door with IP30 protection. With its high-quality construction and innovative features, this KLV-SF3UPP-4PR kit is a reliable and efficient choice for any project.
Flush-mounting expansion kit with plug-in terminal 3 row
Super-slim door frame design for a sleek and modern look
Optional door with frame in requested RAL color
Device carrier front cover and terminal connectors included
Adjustable mounting depth by
Related links
- Eaton Cavity Fixing Tool Powder Coated, Polystyrene (Plastic) Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated Polystyrene (Plastic), Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated, Plastic Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Sheet Steel, Powder Coated Polystyrene (Plastic) Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Plastic Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Sheet Steel, Polystyrene Expanding Cavity Wall Fixing
