Eaton Cavity Fixing Tool Powder Coated Sheet Steel Expanding Cavity Wall Fixing
- RS Stock No.:
- 125-233
- Mfr. Part No.:
- 178862 KLV-F3M-4PR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,367.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,367.00 |
*price indicative
- RS Stock No.:
- 125-233
- Mfr. Part No.:
- 178862 KLV-F3M-4PR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Expanding Cavity Wall Fixing | |
| Product Type | Cavity Fixing Tool | |
| Material | Powder Coated Sheet Steel | |
| Standards/Approvals | IEC/EN 60670-24 (GP), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Expanding Cavity Wall Fixing | ||
Product Type Cavity Fixing Tool | ||
Material Powder Coated Sheet Steel | ||
Standards/Approvals IEC/EN 60670-24 (GP), IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton media enclosure expansion kit is designed for projects and is part of the Eaton xComfort KLV product line. It includes a slim door frame design with a sheet steel door that has ventilation openings. The kit comes with several components, including a mounting rail, microperforated mounting plate, device holder, single-way socket outlets with plug-in units, and a 3D adjustment element for mounting. It is approved for multi-media applications and has a protection class I rating. Suitable for indoor installation, this expansion kit provides a form of delivery for second-generation KLV media enclosures.
Expansion kit for second generation KLV media enclosures
Slim door frame design with ventilation openings
3D adjustment element for mounting designed to adjust the mounting depth
Approved for multi-media applications in GP universal enclosure
Protecti
