- RS Stock No.:
- 738-6297
- Mfr. Part No.:
- MCP1317T-29LE/OT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR5.026
Units | Per Unit | Per Pack* |
5 - 745 | MYR5.026 | MYR25.13 |
750 - 1495 | MYR4.922 | MYR24.61 |
1500 + | MYR4.824 | MYR24.12 |
*price indicative |
- RS Stock No.:
- 738-6297
- Mfr. Part No.:
- MCP1317T-29LE/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1317 Microcontroller Supervisory and Reset Circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Output Driver | Active High, Push-Pull |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 2240ms |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 2.97V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.9V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1 V |