Microchip Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
- RS Stock No.:
- 177-2931
- Mfr. Part No.:
- MIC803-29D3VC3-TR
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 reel of 3000 units)**
MYR3,564.00
Temporarily out of stock - back order for despatch 13/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR1.188 | MYR3,564.00 |
6000 - 9000 | MYR1.161 | MYR3,483.00 |
12000 + | MYR1.14 | MYR3,420.00 |
**price indicative
- RS Stock No.:
- 177-2931
- Mfr. Part No.:
- MIC803-29D3VC3-TR
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Microchip | |
Number of Supervisors | 1 | |
Power Fail Detection | Yes | |
Output Driver | Open Drain | |
Mounting Type | Surface Mount | |
Maximum Reset Active Time | 420ms | |
Package Type | SC-70 | |
Pin Count | 3 | |
Dimensions | 2.25 x 1.35 x 1mm | |
Maximum Monitored Voltage | 5.5V | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Monitored Voltage | 1V | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 1 V | |
Select all | ||
---|---|---|
Manufacturer Microchip | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver Open Drain | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 420ms | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 1V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Related links
- Microchip Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
- Microchip Voltage Supervisor 3-Pin SC-70, TCM809RVLB713
- Microchip Voltage Supervisor 3V max. 3-Pin SC-70, TCM809SVLB713
- Microchip Voltage Supervisor 3.08V max. 3-Pin SC-70, MCP102T-315E/LB
- onsemi Voltage Supervisor 3-Pin SC-70, MAX809SQ308T1G
- Microchip Voltage Supervisor 2.93V max. 3-Pin SOT-23, MIC803-29D2VM3-TR
- Microchip Voltage Supervisor 2.6V max. 3-Pin SOT-23, MIC803-26D2VM3-TR
- Microchip Voltage Supervisor 3.08V max. 3-Pin SOT-23, MIC803-31D2VM3-TR