- RS Stock No.:
- 412-664
- Mfr. Part No.:
- ADM691ANZ
- Manufacturer:
- Analog Devices
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR41.64
Units | Per Unit |
1 + | MYR41.64 |
- RS Stock No.:
- 412-664
- Mfr. Part No.:
- ADM691ANZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Supervisory Circuit |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low, Push-Pull |
Maximum Reset Active Time | 70ms |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 21.33 x 7.11 x 4.95mm |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 4.65V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |