- RS Stock No.:
- 919-8771
- Mfr. Part No.:
- TLE4284DVATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8771
- Mfr. Part No.:
- TLE4284DVATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Line Regulation | 1.5 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Reference Voltage | 1.25V |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 6.5 x 2.3 x 7.22mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | -0.3 V |
Height | 6.22mm |
Length | 6.5mm |
Width | 2.3mm |