- RS Stock No.:
- 897-7396
- Mfr. Part No.:
- IFX27001TFVATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 897-7396
- Mfr. Part No.:
- IFX27001TFVATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.25 → 38 V |
Line Regulation | 1.5 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Reference Voltage | 1.2 → 1.3V |
Output Type | Adjustable |
Dimensions | 6.5 x 7.22 x 2.3mm |
Maximum Input Voltage | 40 V |
Height | 2.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.2 V |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 7.22mm |