- RS Stock No.:
- 896-6734
- Mfr. Part No.:
- TCR2EF33,LM(CT
- Manufacturer:
- Toshiba
600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.513
Units | Per Unit | Per Pack* |
100 - 400 | MYR0.513 | MYR51.30 |
500 - 900 | MYR0.493 | MYR49.30 |
1000 + | MYR0.472 | MYR47.20 |
*price indicative |
- RS Stock No.:
- 896-6734
- Mfr. Part No.:
- TCR2EF33,LM(CT
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LDO (Low-Dropout) Regulator with Fast Load Transient Response, TCR2EF Series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 15 mV |
Accuracy | ±1% |
Load Regulation | 30 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-25 |
Quiescent Current | 60µA |
Pin Count | 5 |
Power Rating | 200mW |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Height | 1.05mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.5 V |
Length | 2.9mm |
Width | 1.6mm |