ON Semiconductor, 1.2 → 57 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM317AHVT
- RS Stock No.:
- 806-2790
- Mfr. Part No.:
- LM317AHVT
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 806-2790
- Mfr. Part No.:
- LM317AHVT
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Adjustable Linear Voltage Regulators, Fairchild Semiconductor
ON Semiconductor LM series is an adjustable Linear Voltage Regulator. The easy to use adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Features and Benefits
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 1.5 A
1-Channel 3-Pin
Package type: TO-220
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 1.5 A
1-Channel 3-Pin
Package type: TO-220
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 1.2 → 57 V |
Line Regulation | 0.4 %/V |
Load Regulation | 70 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220 |
Pin Count | 3 |
Reference Voltage | 1.3V |
Output Type | Adjustable |
Dimensions | 10.67 x 4.83 x 16.51mm |
Height | 16.51mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 60 V |
Length | 10.67mm |
Width | 4.83mm |