- RS Stock No.:
- 805-6474
- Mfr. Part No.:
- MC7806ACTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 805-6474
- Mfr. Part No.:
- MC7806ACTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
7806 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the MC7806 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7806 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 2.2A |
Output Voltage | 6 V |
Number of Outputs | 1 |
Line Regulation | 15 mV |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Quiescent Current | 6mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Height | 15.75mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.28mm |
Width | 4.82mm |