- RS Stock No.:
- 756-3911
- Mfr. Part No.:
- TA7812F(TE16L1,NQ)
- Manufacturer:
- Toshiba
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.378
Units | Per Unit | Per Pack* |
5 - 20 | MYR3.378 | MYR16.89 |
25 - 95 | MYR3.308 | MYR16.54 |
100 - 245 | MYR3.208 | MYR16.04 |
250 - 495 | MYR3.126 | MYR15.63 |
500 + | MYR3.058 | MYR15.29 |
*price indicative |
- RS Stock No.:
- 756-3911
- Mfr. Part No.:
- TA7812F(TE16L1,NQ)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1A |
Output Voltage | 12.6 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Accuracy | ±4% |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 8mA |
Package Type | HSOP |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Height | 5.5mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 33 V |
Minimum Input Voltage | 19 V |
Length | 6.5mm |
Width | 5.5mm |