- RS Stock No.:
- 740-5749
- Mfr. Part No.:
- NJU7222U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5749
- Mfr. Part No.:
- NJU7222U50-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 160 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Quiescent Current | 0.02mA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +75 °C |
Maximum Input Voltage | 14 V |
Height | 1.5mm |
Minimum Operating Temperature | -25 °C |
Width | 2.5mm |
Length | 4.5mm |