- RS Stock No.:
- 731-3772
- Mfr. Part No.:
- BA9743AFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3772
- Mfr. Part No.:
- BA9743AFV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Switching Regulators (Controller), ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller |
Maximum Output Current | 100mA |
Number of Outputs | 2 |
Line Regulation | 10 mV |
Load Regulation | 10 mV |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Output Type | Fixed |
Maximum Switching Frequency | 800 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.6 V |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Length | 5mm |