Nisshinbo Micro Devices NJM317DL1-TE1, 1 Linear Voltage, Voltage Regulator 2.2A, 1.25 → 37 V 3-Pin, TO-252
- RS Stock No.:
- 713-9423
- Mfr. Part No.:
- NJM317DL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 713-9423
- Mfr. Part No.:
- NJM317DL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Adjustable LDO Linear Voltage Regulators, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.2A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 1.25 → 37 V |
Line Regulation | 0.04 %/V |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Reference Voltage | 1.3V |
Output Type | Adjustable |
Power Rating | 1W |
Dimensions | 6.54 x 6.04 x 2.29mm |
Height | 2.29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 4.25 V |
Length | 6.54mm |
Width | 6.04mm |