ON Semiconductor, 1.2 → 33 V Linear Voltage Regulator, 3A, 1-Channel, Adjustable 3-Pin, TO-220AB LM350T
- RS Stock No.:
- 671-0299
- Mfr. Part No.:
- LM350T
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 671-0299
- Mfr. Part No.:
- LM350T
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Adjustable Linear Voltage Regulators, Fairchild Semiconductor
ON Semiconductor LM series is an adjustable Linear Voltage Regulator. The easy to use adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 1.2 → 33 V |
Line Regulation | 0.03 %/V |
Load Regulation | 0.5 % |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220AB |
Reference Voltage | 1.3V |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 10.67 x 4.83 x 9.4mm |
Minimum Operating Temperature | 0 °C |
Height | 9.4mm |
Maximum Operating Temperature | +125 °C |
Length | 10.67mm |
Width | 4.83mm |