- RS Stock No.:
- 639-6795
- Mfr. Part No.:
- TAR5S33U(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6795
- Mfr. Part No.:
- TAR5S33U(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low-Dropout) Regulator, TAR5S Series, Toshiba
Compatible with ceramic capacitors
Shutdown function included
Shutdown function included
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 15 mV |
Load Regulation | 75 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.17mA |
Package Type | UFV |
Pin Count | 5 |
Power Rating | 0.45W |
Output Type | Fixed |
Dimensions | 2 x 1.7 x 0.7mm |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 15 V |
Length | 2mm |
Width | 1.7mm |