onsemi, Voltage Regulator 5.5V TSOP 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-6364
Mfr. Part No.:
NCP164ASNADJT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

30μA

Pin Count

5

Standards/Approvals

RoHS

Series

NCP164

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.6V

Automotive Standard

AEC-Q100

The ON Semiconductor NCP164 series is high PSRR, ultra−low noise LDO capable of supplying 300 mA output current. It is designed to meet the requirements of RF and sensitive analog circuits. It provides ultra−low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients.

Improved input ripple rejection

Allows low VIN for greater efficiency

Ultra low self generated

Related links