onsemi NCP1117IDT33T4G, Voltage Regulator 3-Pin
- RS Stock No.:
- 229-6345
- Mfr. Part No.:
- NCP1117IDT33T4G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR25.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.546 | MYR25.46 |
| 20 - 90 | MYR2.47 | MYR24.70 |
| 100 - 240 | MYR2.393 | MYR23.93 |
| 250 - 490 | MYR2.341 | MYR23.41 |
| 500 + | MYR2.291 | MYR22.91 |
*price indicative
- RS Stock No.:
- 229-6345
- Mfr. Part No.:
- NCP1117IDT33T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Series | NCP1117I | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Series NCP1117I | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.
Wide input voltage range
Very good precision of output voltage
No minimum load requirement for fixed voltage output devices
Current limit, safe operating and thermal shutdown protection
Pb-free
Related links
- onsemi, Voltage Regulator 3-Pin
- onsemi NCP1117IDTAT4G, Voltage Regulator 3-Pin
- onsemi NCP1117IDT50T4G, Voltage Regulator 3-Pin
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 20V 3-Pin
