ROHM BD8P250MUF-CE2, 1 Buck Boost Switching, Buck/Boost Converter 0.8 (Boost) A, 2 (Buck) A, 4.9 → 5.1 V, 2.4
- RS Stock No.:
- 184-5326
- Mfr. Part No.:
- BD8P250MUF-CE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5326
- Mfr. Part No.:
- BD8P250MUF-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Quick Buck Booster®
Nano Pulse Control™
Boost Control Function
LLM(Light Load Mode)
Spread Spectrum Function
Power Good Function
Soft Start Function
Current Mode Control
Phase Compensation Included
Over Current Protection
Input Under Voltage Lockout Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Flank QFN Package
Nano Pulse Control™
Boost Control Function
LLM(Light Load Mode)
Spread Spectrum Function
Power Good Function
Soft Start Function
Current Mode Control
Phase Compensation Included
Over Current Protection
Input Under Voltage Lockout Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Flank QFN Package
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck/Boost Converter |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 0.8 (Boost) A, 2 (Buck) A |
Number of Outputs | 1 |
Output Voltage | 4.9 → 5.1 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.4 MHz |
Switching Regulator | Yes |
Dimensions | 4 x 4 x 0.98mm |
Maximum Input Voltage | 36 (Boost) V, 36 (Buck) V |
Minimum Operating Temperature | -40 °C |
Height | 0.98mm |
Minimum Input Voltage | 2.7 (Boost) V, 3.5 (Buck) V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Automotive Standard | AEC-Q100 |
Length | 4mm |