- RS Stock No.:
- 184-4303
- Mfr. Part No.:
- MC79M08BDTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4303
- Mfr. Part No.:
- MC79M08BDTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Pb-Free Package May be Available.
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Pb-Free Package May be Available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | -8 V |
Number of Outputs | 1 |
Line Regulation | 80 mV |
Load Regulation | 100 mV |
Polarity | Negative |
Mounting Type | Surface Mount |
Package Type | DPAK |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.25mm |
Maximum Input Voltage | -35 V |
Height | 2.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | -9.1 V |
Width | 6.22mm |
Length | 6.73mm |