- RS Stock No.:
- 178-2339
- Mfr. Part No.:
- NJM79M12FA
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 178-2339
- Mfr. Part No.:
- NJM79M12FA
- Manufacturer:
- New Japan Radio
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJM79Mxx, 500mA Voltage Regulators, New Japan Radio
The New Japan Radio NJM79Mxx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -5 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79Mx
Fixed Negative Output Voltages: -5 V, -6 V, -8 V, -9 V, -12 V and -15 V
Output Current: 0.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F and TO252
Fixed Negative Output Voltages: -5 V, -6 V, -8 V, -9 V, -12 V and -15 V
Output Current: 0.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F and TO252
Linear Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | -12 V |
Line Regulation | 80 mV |
Load Regulation | 120 mV |
Polarity | Negative |
Mounting Type | Through Hole |
Package Type | TO-220F |
Quiescent Current | 2.7mA |
Pin Count | 3 |
Power Rating | 7.5W |
Output Type | Fixed |
Dimensions | 10 x 4.7 x 9.5mm |
Minimum Operating Temperature | -40 °C |
Height | 9.5mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | -35 V |
Width | 4.7mm |
Length | 10mm |