- RS Stock No.:
- 177-2917
- Mfr. Part No.:
- MIC5265-1.8YD5-TR
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR1.406
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR1.406 | MYR4,218.00 |
6000 - 9000 | MYR1.375 | MYR4,125.00 |
12000 + | MYR1.35 | MYR4,050.00 |
*price indicative |
- RS Stock No.:
- 177-2917
- Mfr. Part No.:
- MIC5265-1.8YD5-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging that is perfect for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and digital applications. With good output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF.
The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging that is perfect for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and digital applications. With good output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry.The MIC5265 has a 2.7V to 5.5V input operating voltage range, making it optimal for operation from a single-cell lithium ion battery or fixed 3.3V and 5V systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Accuracy | ±3% |
Load Regulation | 3 % |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 90µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Width | 1.6mm |
Length | 2.9mm |