- RS Stock No.:
- 177-0833
- Mfr. Part No.:
- MIC37301-3.3WR
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Pack of 5)
MYR12.212
Units | Per Unit | Per Pack* |
5 - 5 | MYR12.212 | MYR61.06 |
10 - 15 | MYR11.704 | MYR58.52 |
20 + | MYR11.106 | MYR55.53 |
*price indicative |
- RS Stock No.:
- 177-0833
- Mfr. Part No.:
- MIC37301-3.3WR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500mV overtemperature), and low-ground current.
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Package Type | SPAK |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 9.52 x 8.13 x 2.03mm |
Height | 2.03mm |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.25 V |
Length | 9.52mm |
Width | 8.13mm |