- RS Stock No.:
- 177-0456
- Mfr. Part No.:
- MIC5233-3.3YS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0456
- Mfr. Part No.:
- MIC5233-3.3YS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MIC5233 is a 100mA, highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems.A μCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitors.
Wide input voltage range: 2.3V to 36V
Ultra-low ground current: 18μA
Low dropout voltage of 270mV at 100mA
High output accuracy of ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Wide input voltage range: 2.3V to 36V
Ultra-low ground current: 18μA
Low dropout voltage of 270mV at 100mA
High output accuracy of ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
Itty Bitty® SOT-23-5 package
Ultra-low ground current: 18μA
Low dropout voltage of 270mV at 100mA
High output accuracy of ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Wide input voltage range: 2.3V to 36V
Ultra-low ground current: 18μA
Low dropout voltage of 270mV at 100mA
High output accuracy of ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
Itty Bitty® SOT-23-5 package
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Length | 6.5mm |
Width | 3.5mm |