- RS Stock No.:
- 177-0389
- Mfr. Part No.:
- MIC39100-1.8WS
- Manufacturer:
- Microchip
156 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 78)
MYR6.432
Units | Per Unit | Per Tube* |
78 - 78 | MYR6.432 | MYR501.696 |
156 + | MYR6.239 | MYR486.642 |
*price indicative |
- RS Stock No.:
- 177-0389
- Mfr. Part No.:
- MIC39100-1.8WS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MIC39100, MIC39101, and MIC39102 are 1A low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package.
Fixed and adjustable output voltages to 1.24V
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Fixed and adjustable output voltages to 1.24V
410mV typical dropout at 1A
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reversed-battery protection
Reversed-leakage protection
Fast transient response
Low-profile SOT-223 package
Power SO-8 package
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Fixed and adjustable output voltages to 1.24V
410mV typical dropout at 1A
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reversed-battery protection
Reversed-leakage protection
Fast transient response
Low-profile SOT-223 package
Power SO-8 package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.25 V |
Height | 1.6mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 16 V |
Length | 6.5mm |
Width | 3.5mm |