- RS Stock No.:
- 177-0352
- Mfr. Part No.:
- MIC29301-3.3WU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 50)
MYR21.259
Units | Per Unit | Per Tube* |
50 - 50 | MYR21.259 | MYR1,062.95 |
100 + | MYR20.621 | MYR1,031.05 |
*price indicative |
- RS Stock No.:
- 177-0352
- Mfr. Part No.:
- MIC29301-3.3WU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 10.66 x 9.16 x 4.59mm |
Maximum Input Voltage | 60 V |
Minimum Input Voltage | -20 V |
Minimum Operating Temperature | -40 °C |
Height | 4.59mm |
Maximum Operating Temperature | +125 °C |
Length | 10.66mm |
Width | 9.16mm |