Texas Instruments TPSM82480MOPT, 1 Buck Boost Switching, Boost/Buck Converter 6A, 2.2 MHz 24-Pin, QFM
- RS Stock No.:
- 175-7412
- Mfr. Part No.:
- TPSM82480MOPT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-7412
- Mfr. Part No.:
- TPSM82480MOPT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Down |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 6A |
Number of Outputs | 1 |
Line Regulation | 0.02 %/V |
Load Regulation | 0.02 %/A |
Mounting Type | Surface Mount |
Package Type | QFM |
Pin Count | 24 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.2 MHz |
Dimensions | 8 x 3.7 x 1.55mm |
Minimum Input Voltage | 2.4 V |
Height | 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Length | 8mm |
Width | 3.7mm |