- RS Stock No.:
- 169-8951
- Mfr. Part No.:
- TS78M05CP ROG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 169-8951
- Mfr. Part No.:
- TS78M05CP ROG
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
TS78Mxx 500mA Linear Voltage Regulators, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 500mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Accuracy | ±4% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 3mA |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.65 x 5.6 x 2.4mm |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Height | 2.4mm |
Length | 6.65mm |
Width | 5.6mm |