- RS Stock No.:
- 167-7576
- Mfr. Part No.:
- BD25KA5WFP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7576
- Mfr. Part No.:
- BD25KA5WFP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Accuracy | ±1% |
Load Regulation | 75 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.3 V |
Height | 2.3mm |
Maximum Input Voltage | 5.5 V |
Length | 6.5mm |
Width | 5.5mm |