- RS Stock No.:
- 165-4667
- Mfr. Part No.:
- MCP1824ST-0802E/DB
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4667
- Mfr. Part No.:
- MCP1824ST-0802E/DB
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1804 Low Dropout Voltage Regulator
The Microchip MCP1804 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.0 V to 28 V while delivering up to 150 mA of current. The device offers a low quiescent current of 50 μA and only 1 μF of output capacitance is sufficient to stabilise the output. The MCP1804 also has a Current Foldback feature to help protect the device.
Features
150 mA Output Current
Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)
50 μA Quiescent Current (typical)
0.01 μA Shutdown Current (typical)
Input Operating Voltage Range: 2.0 V to 28.0 V
Output Voltage Accuracy: ±2%
Stable with Ceramic Output Capacitors
Current Limit Protection with Current Foldback
Shutdown Pin
High PSRR: 50 dB Typical @ 1 kHz
Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)
50 μA Quiescent Current (typical)
0.01 μA Shutdown Current (typical)
Input Operating Voltage Range: 2.0 V to 28.0 V
Output Voltage Accuracy: ±2%
Stable with Ceramic Output Capacitors
Current Limit Protection with Current Foldback
Shutdown Pin
High PSRR: 50 dB Typical @ 1 kHz
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Number of Outputs | 1 |
Output Voltage | 0.8 V |
Line Regulation | 0.05 %/V |
Accuracy | ±2.5% |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.12mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Minimum Input Voltage | 2.1 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 6 V |
Length | 6.5mm |
Width | 3.5mm |