- RS Stock No.:
- 160-3383
- Mfr. Part No.:
- ADP7104ARDZ-R7
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 1000)
MYR24.559
Units | Per Unit | Per Reel* |
1000 + | MYR24.559 | MYR24,559.00 |
*price indicative |
- RS Stock No.:
- 160-3383
- Mfr. Part No.:
- ADP7104ARDZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Noise LDO |
Maximum Output Current | 500mA |
Output Voltage | 1.22 → 19 V |
Number of Outputs | 1 |
Line Regulation | 0.015 %/V |
Load Regulation | 0.75 %/A |
Accuracy | 1.232V |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 1mA |
Reference Voltage | 1.22V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5 x 4 x 1.65mm |
Minimum Input Voltage | 3.3 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 20 V |
Height | 1.65mm |
Length | 5mm |
Width | 4mm |